Analog DevicesAD8016ARBZADSL Drivers and Receivers
ADSL Driver Single 24-Pin SOIC W Bat Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W Bat |
24 |
EDA / CAD Models |