Compliant | |
EAR99 | |
Obsolete | |
AD8016AREZ-REEL7 | |
Automotive | No |
PPAP | No |
Driver | |
Current Feedback Amplifier | |
1 | |
No | |
1000@±12V | |
Differential | |
3 | |
13 | |
12.5(Typ) | |
600 | |
Single | |
1400 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |