EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Noise Amplifier |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 2 |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 6@±12V |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 13|±6.5 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Typical Dual Supply Voltage (V) | ±12|±2.5 |
Maximum Dual Supply Voltage (V) | ±6.5 |
Maximum Input Offset Current (uA) | 0.12@±12V |
Typical Input Bias Current (uA) | 2.5@±12V |
Maximum Input Bias Current (uA) | 5@±12V |
Maximum Quiescent Current (mA) | 5.5@±12V |
Typical Output Current (mA) | 55@±12V |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 1600 |
Typical Slew Rate (V/us) | 50@±12V |
Typical Input Noise Voltage Density (nV/rtHz) | 2.5@±12V |
Typical Voltage Gain (dB) | 72 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.2@±12V |
Minimum PSRR (dB) | 80(Typ) |
Minimum CMRR (dB) | 98(Typ) |
Minimum CMRR Range (dB) | 95 to 105 |
Typical Gain Bandwidth Product (MHz) | 100 |
Typical Settling Time (ns) | 62 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |