Analog DevicesAD8032BRZOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
2 | |
Rail to Rail Input/Output | |
XFCB | |
1.5@5V | |
2.7 | |
5 | |
12 | |
±1.35 | |
±5 | |
±6 | |
0.1 | |
4.98 | |
0.25@5V | |
0.45@5V | |
1.2@5V | |
2.8@5V | |
15@5V | |
Dual|Single | |
800 | |
32@5V | |
15@5V | |
5(Typ) | |
82 | |
5@5V | |
75 | |
56 | |
50 to 60 | |
50 | |
125 | |
No | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this voltage feedback amplifier AD8032BRZ from Analog Devices in a cascaded fashion. Its maximum power dissipation is 800 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bicom technology. It has 2 channels per chip. This device uses one or two power supplies.
EDA / CAD Models |