Analog DevicesAD8041ARZOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Amplify signals with this simple voltage feedback amplifier AD8041ARZ OP amp from Analog Devices. Its maximum power dissipation is 900 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. This device utilizes bicom technology. It has a single channel per chip.
EDA / CAD Models |