Analog DevicesAD8051ARTZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.15 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Amplify signals with this simple voltage feedback amplifier AD8051ARTZ-REEL7 OP amp from Analog Devices. Its typical dual supply voltage is ±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device utilizes bicom technology. This device uses one or two power supplies.
EDA / CAD Models |