Analog DevicesAD8055ARTZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single GP ±6V/12V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
The configuration of this voltage feedback amplifier AD8055ARTZ-REEL7 OP amp from Analog Devices allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±5 V, with a minimum of ±4 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |