Analog DevicesAD8065ARZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then voltage feedback amplifier AD8065ARZ-REEL7 OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±3|±5|±9 V, with a minimum of ±2.5 V and maximum of ±12 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device utilizes bifet technology. This device uses one or two power supplies.
EDA / CAD Models |