Analog DevicesAD8066ARZ-R7Operational Amplifiers - Op Amps
Op Amp Dual High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Performance Amplifier | |
High Performance Amplifier | |
2 | |
Rail to Rail Output | |
XFCB | |
1.5@5V | |
5 | |
9|12|15|18 | |
24 | |
±2.5 | |
±3|±5|±9 | |
±12 | |
0.000005@5V | |
0.000001@5V | |
0.000005@5V | |
14@5V | |
35@5V | |
Single|Dual | |
160@5V | |
7@5V | |
17 | |
103 | |
0.0006@5V | |
78 | |
74 | |
71 to 75 | |
145 | |
60 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this voltage feedback amplifier AD8066ARZ-R7 from Analog Devices in a cascaded fashion. Its typical dual supply voltage is ±3|±5|±9 V, with a minimum of ±2.5 V and maximum of ±12 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has 2 channels per chip. This device utilizes bifet technology.
EDA / CAD Models |