Analog DevicesAD8072JNZVideo Amplifiers
Video Amp Dual 100MHz ±6V 12V 8-Pin PDIP N Tube
Compliant | |
EAR99 | |
Obsolete | |
AD8072JNZ | |
Automotive | No |
PPAP | No |
2 | |
100 | |
5 | |
9 | |
12 | |
±2.5 | |
±3|±5 | |
±6 | |
Dual|Single | |
1300 | |
0 | |
70 | |
Tube | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
The current feedback amplifier AD8072JNZ OP amp from Analog Devices is essential for building signal processing circuits, control circuits, and instrumentation. Its maximum power dissipation is 1300 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±6 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 2 channels per chip. This device uses one or two power supplies.
EDA / CAD Models |