Reduced Price
Analog DevicesAD8073JRZ-REEL7Video Amplifiers
Video Amp Triple 100MHz ±6V 12V 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
3 | |
100 | |
5 | |
9 | |
12 | |
±2.5 | |
±3|±5 | |
±6 | |
Dual|Single | |
1000 | |
0 | |
70 | |
Tape and Reel | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |