Top Searched
Analog DevicesAD8111ASTZAnalog Crosspoint Switches
Analog Video 260MHz 16 x 8 80-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Video | |
16x8 | |
1 | |
±4.5 | |
±5 | |
±5.5 | |
Dual | |
>=250 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | LQFP |
80 | |
Lead Shape | Gull-wing |
EDA / CAD Models |