Analog DevicesAD8113JSTAnalog Crosspoint Switches
Analog Audio/Video 60MHz 16 x 16 100-Pin LQFP
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Audio/Video | |
16x16 | |
1 | |
-12.6|4.5 | |
12|5|9 | |
-4.5|12.6|5.5 | |
Triple | |
50 to 100 | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |