Reduced Price
Analog DevicesAD811SE/883BVideo Amplifiers
Video Amp Single ±18V 20-Pin CLLCC Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) |
| Package Width | 9.09(Max) |
| Package Length | 9.09(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 20 | |
| Lead Shape | No Lead |
Increase functionality to your instrumentation with this current feedback amplifier AD811SE/883B OP amp from Analog Devices. Its typical dual supply voltage is ±5|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of -55 °C to 125 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
