EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 40 |
Lead Shape | No Lead |
Have a weak signal? Adopt this AD8124ACPZ preamplifier from Analog Devices in your design. Never worry about dissipating a signal by using this AD8124ACPZ OP amp circuits from Analog Devices. This part has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.