Analog DevicesAD8130ARZ-REELSpecial Purpose Amplifiers
SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Do you need an electronic device to amplify audio signals in two channels? Then differential receiver AD8130ARZ-REEL differential amplifier from Analog Devices is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.25 V and maximum of ±12.6 V. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |