Analog DevicesAD8139ACPZ-REELSpecial Purpose Amplifiers
SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |