Analog DevicesAD8139ACPZ-REEL7Special Purpose Amplifiers
SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Need to have an indication of current being drawn in parts of your circuit? Implement this differential amplifier AD8139ACPZ-REEL7 differential amplifier from Analog Devices for current sensing features. It has a differential|rail to rail output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.25 V and maximum of ±6 V. This part has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |