Analog DevicesAD8139ARDZSpecial Purpose Amplifiers

SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N EP Tube

This differential amplifier AD8139ARDZ differential amplifier from Analog Devices uses a combination of two amplifiers to amplify audio signals. It has a differential|rail to rail output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.25 V and maximum of ±6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip.

Import TariffMay apply to this part

Total In Stock: 3,110 parts

Regional Inventory: 157

    Total$625.73Price for 98

    157 In stock: Ships tomorrow

    • (98)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 157 parts
      • Price: $6.385
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2518+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,953 parts
      • Price: $9.909