EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Differential Driver Amplifier |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 3 |
Minimum CMRR Range (dB) | <60 |
Minimum CMRR (dB) | 55(Max) |
Minimum PSRR (dB) | 70(Max) |
Output Type | Differential |
Maximum Input Offset Voltage (mV) | 20@5V |
Maximum Operating Supply Voltage (V) | ±5.5 |
Maximum Supply Voltage Range (V) | 10 to 15 |
Minimum Dual Supply Voltage (V) | ±4.5 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±5.5 |
Maximum Input Resistance (MOhm) | 0.00113@5V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Power Supply Type | Dual |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 24 |
Lead Shape | No Lead |