EU RoHS | Compliant |
ECCN (US) | 5A991b.1. |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Array Configuration | 3x3 |
Number of Arrays | 1 |
On-Chip Buffers | Yes |
On-Chip MUX/DEMUX | Yes |
On-Chip Decoder | No |
On-Chip Latch Circuit | No |
Cascading Capability | No |
Maximum Data Rate (Gbps) | 3.2 |
Differential Data Transmission | Yes |
Input Level | CML |
Output Level | CML |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 3.3 |
Maximum Single Supply Voltage (V) | 3.6 |
Power Supply Type | Single |
Line Code | Yes |
Programmability | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 32 |
Lead Shape | No Lead |