Analog DevicesAD8155ACPZ-R7Digital Crosspoint Switches
Digital Crosspoint Single 4x4 6.5Gbps 2:1 Mux/1:2 Demux Switch 64-Pin LFCSP EP T/R
Compliant | |
5A991b.1. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |