Analog DevicesAD815ARB-24ADSL Drivers and Receivers
ADSL Driver Dual 24-Pin SOIC W Bat Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Driver | |
Current Feedback Amplifier | |
2 | |
900 | |
120 | |
57 | |
Differential | |
±18 | |
13 | |
Dual | |
2400 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W Bat |
24 |
EDA / CAD Models |