Analog DevicesAD8170AR-REELAnalog Switch Multiplexers
Analog Multiplexer/Amp Single 2:1 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Analog Multiplexer/Amp | |
Single 2:1 | |
2:1 | |
1 | |
2 | |
1 | |
Yes | |
17(Typ)@±5V | |
120(Typ)@±5V | |
250(Typ)@±5V | |
Single | |
Single | |
±4 | |
±5 | |
±6 | |
Dual | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |