Analog DevicesAD8178ABPZAnalog Crosspoint Switches
Analog Video 450MHz 16 x 5 676-Pin BGA Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Video | |
16x5 | |
3 | |
4.5|±2.25 | |
5|±2.5 | |
5.5|6|±2.75 | |
Dual|Triple | |
>=250 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.72 |
Package Width | 27 |
Package Length | 27 |
PCB changed | 676 |
Standard Package Name | BGA |
Supplier Package | BGA |
676 | |
Lead Shape | Ball |
EDA / CAD Models |