Analog DevicesAD8210YRZ-REEL7Special Purpose Amplifiers
SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Need to have an indication of current being drawn in parts of your circuit? Implement this current sense amplifier AD8210YRZ-REEL7 differential amplifier from Analog Devices for current sensing features. This part has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |