EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 10 |
Lead Shape | Gull-wing |
This current shunt monitor AD8213YRMZ differential amplifier, developed by Analog Devices, can use both channels in order to amplify an audio signal. This part has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 2 channels per chip.