Analog DevicesAD8218BCPZ-WPSpecial Purpose Amplifiers
SP Amp Current Shunt Monitor Single 80V 8-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Current Shunt Monitor | |
1 | |
1 | |
<35 | |
26.02(Typ) | |
85 to 95 | |
90 | |
90 | |
0.2 | |
80 | |
>=50 | |
4 | |
12|15|18|24|28|5|9 | |
80 | |
130(Typ)@4V | |
1.5(Typ) | |
-40 | |
125 | |
Tray | |
Single | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Are you looking for a component that can amplify signals in two channels? The Analog Devices current shunt monitor AD8218BCPZ-WP differential amplifier can accomplish just that! This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |