Top Purchased
Analog DevicesAD8219BRMZSpecial Purpose Amplifiers
SP Amp Current Shunt Monitor Single 80V 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Are you looking for a component that can amplify signals in two channels? The Analog Devices current shunt monitor AD8219BRMZ differential amplifier can accomplish just that! This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |