Analog DevicesAD8220WARMZ-RLInstrumentation Amplifiers
INST Amp Single R-R O/P ±18V/36V Automotive AEC-Q100 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
Rail to Rail Output | |
60 | |
60 to 75 | |
72 | |
60 to 75 | |
0.3@±5V | |
±18|36 | |
30 to 50 | |
4.5 | |
5|9|12|15|18|24|28 | |
36 | |
±2.25 | |
±3|±5|±9|±12|±15 | |
±18 | |
0.000025@5V | |
Single|Dual | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Analog Devices brings you their latest instrumentation amplifier AD8220WARMZ-RL differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |