Analog DevicesAD8222BCPZ-R7Instrumentation Amplifiers

INST Amp Dual R-R O/P ±18V 16-Pin LFCSP EP T/R

The Analog Devices instrumentation amplifier AD8222BCPZ-R7 differential amplifier can help you amplify many low power audio samples using not just one, but two channels. It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.3 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses dual power supplies.

3,460 parts: Ships today

    Total$14.61Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      3460
      Country Of origin:
      Philippines
         
      • Price: $14.614
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 3,460 parts
      • Price: $14.614