EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Maximum Voltage Gain (dB) | 60 |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 86 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum PSRR (dB) | 86 |
Maximum Input Offset Voltage (mV) | 0.1@5V |
Maximum Operating Supply Voltage (V) | 24|±12 |
Maximum Supply Voltage Range (V) | 20 to 30 |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 12|15|18|5|9 |
Maximum Single Supply Voltage (V) | 24 |
Minimum Dual Supply Voltage (V) | ±2 |
Typical Dual Supply Voltage (V) | ±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±12 |
Maximum Input Bias Current (uA) | 0.025@5V |
Maximum Input Resistance (MOhm) | 2000(Typ)@5V |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 650 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |