Analog DevicesAD8224BCPZ-R7Instrumentation Amplifiers

INST Amp Dual R-R O/P ±18V/36V 16-Pin LFCSP EP T/R

If you are in need of better sound quality within your electronic circuit, look no further than the instrumentation amplifier AD8224BCPZ-R7 differential amplifier from Analog Devices. It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has 2 channels per chip.

54 parts: Ships today

    Total$13.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2407+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      54
      Country Of origin:
      Philippines
         
      • Price: $13.059
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2407+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 54 parts
      • Price: $13.059