Analog DevicesAD8224BCPZ-WPInstrumentation Amplifiers
INST Amp Dual R-R O/P ±18V/36V 16-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
2 | |
Rail to Rail Output | |
60 | |
60 to 75 | |
80 | |
75 to 85 | |
0.25@5V | |
36|±18 | |
30 to 50 | |
4.5 | |
12|15|18|24|28|5|9 | |
36 | |
±2.25 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.00001@5V | |
10000000(Typ)@5V | |
Dual|Single | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
This instrumentation amplifier AD8224BCPZ-WP differential amplifier from Analog Devices uses a combination of two amplifiers to amplify audio signals. It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has 2 channels per chip.
EDA / CAD Models |