EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Maximum Voltage Gain (dB) | 60 |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 74 |
Minimum CMRR Range (dB) | 60 to 75 |
Maximum Input Offset Voltage (mV) | 0.3@5V |
Maximum Operating Supply Voltage (V) | 36|±18 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|5|9 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Typical Dual Supply Voltage (V) | ±12|±15|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.000025@5V |
Maximum Input Resistance (MOhm) | 10000000(Typ)@5V |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 16 |
Lead Shape | No Lead |