Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
1 | |
13.98(Typ) | |
<35 | |
86 | |
85 to 95 | |
90 | |
0.375@5V | |
36|±18 | |
30 to 50 | |
3.4 | |
12|15|18|24|28|5|9 | |
36 | |
±1.7 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.0012@5V | |
10000(Typ)@5V | |
Dual|Single | |
650 | |
-40 | |
85 | |
Industrial | |
Tube |
EDA / CAD Models |