Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
2 | |
Rail to Rail Output | |
0.8@5V | |
3 | |
12|15|18|24|28|5|9 | |
36 | |
1.5 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.00002@5V | |
0.000002@5V | |
0.000025@5V | |
1.6@5V@-40C to 85C | |
15(Min)@5V | |
Dual|Single | |
3@5V | |
25@5V | |
2(Typ) | |
120 | |
0.0008@5V | |
70 | |
66 | |
65 to 70 | |
1.8 | |
1800 | |
No | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |