Analog Devices AD822C-WP Operational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V Die Tray

Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V Die Tray
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Power Amplifier |
Manufacturer Type | Low Power Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|9 |
Maximum Single Supply Voltage (V) | 30 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Typical Dual Supply Voltage (V) | ±12|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0 |
Typical Output Current (mA) | 15(Min) |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 3 |
Typical Input Noise Voltage Density (nV/rtHz) | 13 |
Typical Gain Bandwidth Product (MHz) | 1.8 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Standard Package Name | Die |
Supplier Package | Die |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V Die Tray
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Power Amplifier |
Manufacturer Type | Low Power Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|9 |
Maximum Single Supply Voltage (V) | 30 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Typical Dual Supply Voltage (V) | ±12|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0 |
Typical Output Current (mA) | 15(Min) |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 3 |
Typical Input Noise Voltage Density (nV/rtHz) | 13 |
Typical Gain Bandwidth Product (MHz) | 1.8 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Standard Package Name | Die |
Supplier Package | Die |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers