Analog DevicesAD8231TCPZ-EP-R7Instrumentation Amplifiers

INST Amp Single R-R O/P ±3V/6V 16-Pin LFCSP EP T/R

If your project involves either bridged or parallel speaker connections then this instrumentation amplifier AD8231TCPZ-EP-R7 differential amplifier from Analog Devices is an essential component. It has a rail to rail output. It has a minimum dual supply voltage of ±1.5 V and maximum of ±3 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip.

1,500 parts: Ships today

    Total$8.80Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2325+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1500
      Country Of origin:
      South Korea
         
      • Price: $8.796
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2325+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 1,500 parts
      • Price: $8.796