EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | Yes |
PPAP | Unknown |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Typical Gain Bandwidth Product (MHz) | 7 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum PSRR (dB) | 100 |
Maximum Input Offset Voltage (mV) | 0.015@5V |
Maximum Operating Supply Voltage (V) | 6|±3 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 6 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Maximum Dual Supply Voltage (V) | ±3 |
Maximum Input Bias Current (uA) | 0.0005@5V |
Maximum Input Resistance (MOhm) | 10000@5V |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 16 |
Lead Shape | No Lead |