Analog DevicesAD8251ARMZInstrumentation Amplifiers
INST Amp Single ±15V 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Use this instrumentation amplifier AD8251ARMZ differential amplifier from Analog Devices to compare signals. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This part has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |