Analog DevicesAD825ARZ-16Operational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier AD825ARZ-16 OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bifet technology. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |