Analog DevicesAD8260ACPZ-R7Special Purpose Amplifiers
SP Amp Variable Gain Amp Single ±5V/10V 32-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
Implement this AD8260ACPZ-R7 preamplifier from Analog Devices to increase the power of any signal. With this AD8260ACPZ-R7 OP amp circuits from Analog Devices you'll evaluate, characterize, test and qualify the amplifier in different conditions and configurations using the provided hardware and software tools. This part has a temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |