Analog DevicesAD8271ARMZ-R7Special Purpose Amplifiers
SP Amp Difference Amplifier Single R-R I/P ±18V 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Difference Amplifier | |
1 | |
1 | |
Rail to Rail Input | |
20 | |
60 to 75 | |
70 | |
113.98(Typ) | |
1.5@±15V | |
±18 | |
30 to 50 | |
±2.5 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.5@±15V | |
2.6@±15V | |
0.01(Typ)@±15V | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Dual | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Reduce sound distortion by implementing this difference amplifier AD8271ARMZ-R7 differential amplifier from Analog Devices into your electronic circuit. It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |