Analog DevicesAD8274ARZ-RLSpecial Purpose Amplifiers
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Difference Amplifier | |
1 | |
1 | |
75 to 85 | |
77 | |
1.1@±15V | |
±18 | |
30 to 50 | |
±2.5 | |
±12|±15|±3|±5|±9 | |
±18 | |
2.6@±15V | |
0.036(Typ)@±15V | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Dual | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
If your project involves either bridged or parallel speaker connections then this difference amplifier AD8274ARZ-RL differential amplifier from Analog Devices is an essential component. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |