Analog DevicesAD8276ARMZ-R7Special Purpose Amplifiers
SP Amp Difference Amplifier Single ±18V/36V 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Difference Amplifier | |
1 | |
1 | |
75 to 85 | |
80 | |
36|±18 | |
30 to 50 | |
2 | |
12|15|18|24|28|3|5|9 | |
36 | |
±2 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.2@±15V | |
0.08(Typ)@±15V | |
0.5(Typ) | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Dual|Single | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Analog Devices' instrumentation amplifier AD8276ARMZ-R7 differential amplifier will easily be able to amplify audio signals using two channels. It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |