Analog DevicesAD828ARVideo Amplifiers
Video Amp Dual 100MHz ±18V 36V 8-Pin SOIC N Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
EDA / CAD Models |
Video Amp Dual 100MHz ±18V 36V 8-Pin SOIC N Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
EDA / CAD Models |