Analog DevicesAD8290ACPZ-RLSpecial Purpose Amplifiers
SP Amp Sensor Amplifier Single R-R O/P 5.5V 16-Pin LFCSP EP T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |