Analog DevicesAD8293G80BRJZ-R7Instrumentation Amplifiers
INST Amp Single R-R O/P 5.5V 8-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Rail to Rail Output | |
94 | |
85 to 95 | |
94 | |
0.05@5V | |
5.5 | |
5 to 7 | |
1.8 | |
3|5 | |
5.5 | |
0.002@5V | |
10000(Typ)@5V | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 | |
Lead Shape | Gull-wing |
Do you need an electronic device to amplify audio signals in two channels? Then instrumentation amplifier AD8293G80BRJZ-R7 differential amplifier from Analog Devices is perfect for you! It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |