Analog DevicesAD8306ARSpecial Purpose Amplifiers
SP Amp LOG Amp Single 6.5V 16-Pin SOIC N Tube
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
Do you need an electronic device to amplify audio signals in two channels? Then logarithmic amplifier AD8306AR differential amplifier from Analog Devices is perfect for you! Its maximum power dissipation is 800 mW. It has a differential output. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |